SKSNLME010

Alps Alpine
688-SKSNLME010
SKSNLME010

製造商:

說明:
觸摸開關 TACT Switch 6.23.0mm Side Push Mid-mount Type (Surface Mount)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 856

庫存:
856 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.99 HK$6.99
HK$6.61 HK$66.10
HK$6.17 HK$154.25
HK$5.37 HK$537.00
HK$4.95 HK$1,237.50
HK$4.74 HK$2,370.00
HK$3.35 HK$3,350.00
完整捲(訂購多個1900)
HK$3.35 HK$6,365.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 觸摸開關
RoHS:  
PCB Mount
1.6 N
50 mA
12 VDC
SPST
SMD/SMT
3 mm
7.5 mm
3.5 mm
SKSN
1000000 Cycle
Reel
Cut Tape
品牌: Alps Alpine
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Adhesive
產品類型: Tactile Switches
原廠包裝數量: 1900
子類別: Switches
行程: 0.15 mm
類型: Tactile Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSN TACT Switches

Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.