SKRABCE010

Alps Alpine
688-SKRABCE010
SKRABCE010

製造商:

說明:
觸摸開關 TACT Switch Surface Mount Type 6.2mm Square Type with Middle-travel (Surface Mount) SKRA Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,422

庫存:
6,422 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.66 HK$6.66
HK$6.26 HK$62.60
HK$5.85 HK$146.25
HK$5.08 HK$508.00
HK$4.74 HK$1,185.00
HK$4.54 HK$2,270.00
完整捲(訂購多個3000)
HK$3.87 HK$11,610.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 觸摸開關
RoHS:  
PCB Mount
Straight
Round
1.2 N
50 mA
12 VDC
SMD/SMT
6.2 mm
6.2 mm
3.5 mm
SKRA
3000000 Cycle
Reel
Cut Tape
品牌: Alps Alpine
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 90 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 3000
子類別: Switches
行程: 0.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

SKRA Middle-travel TACT Switches

Alps Alpine SKRA Middle-travel TACT Switches feature a rubber stem that help them achieve travel of 0.3mm to 0.5mm and over travel. These switches are 6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons. SKRA Middle-travel TACT Switches are water-proof and dust-proof Type IP67 (some are not applicable). Applications for Alps Alpine SKRA Middle-travel TACT Switches include mobile devices, energy and industrial equipment, games, healthcare equipment, home appliances, office equipment, and automotive equipment.