KSC241J DCT LFS

C&K
611-KSC241JDCTLFS
KSC241J DCT LFS

製造商:

說明:
觸摸開關 SPDT NC-NO, 250g J bend type, IP67

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,400

庫存:
1,400 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.18 HK$17.18
HK$15.70 HK$157.00
HK$14.39 HK$359.75
HK$12.99 HK$1,299.00
HK$12.33 HK$3,082.50
HK$11.84 HK$5,920.00
完整捲(訂購多個2000)
HK$9.95 HK$19,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
PCB Mount
Straight
Round
4.75 N
SPDT
J Form Lead
6.2 mm
6.2 mm
2.8 mm
KSC2 DCT
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
致動器長度: 0.7 mm
品牌: C&K
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Sealed
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 2000
子類別: Switches
零件號別名: Y314J1V32FPLFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

KSC2 DCT Dual Circuit Tactile Switch

C&K Switches KSC2 DCT Dual Circuit Tactile Switch is designed for surface mounting (SMT) and offers an IP67 protection rating and 6.2mm x 6.2mm dimensions. This switch features J-bend terminals, an operating force of 4.75N ±1.25N, and a soft actuator that is 3.5mm high. The KSC DCT switch is compatible with the JEDEC reflow soldering process of SMT devices and has an electrical height for easy integration due to more precise tolerances. C&K Switches KSC2 DCT Dual Circuit Tactile Switch is suitable for industrial electronics, consumer products, medical, and transportation applications.