HMS1201S111P

TE Connectivity / CII
655-HMS1201S111P
HMS1201S111P

製造商:

說明:
低訊號繼電器 - PCB 36V 2A 2.64Kohm DPDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,227.82 HK$1,227.82
HK$1,195.52 HK$11,955.20
HK$1,052.74 HK$26,318.50
HK$1,052.57 HK$52,628.50
100 報價

相似產品

TE Connectivity / Raychem M39016/44-035P
TE Connectivity / Raychem
低訊號繼電器 - PCB 36V 2A 2.64Kohm DPDT

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 低訊號繼電器 - PCB
RoHS: N
Power Relays
Miniature
26.5 VDC
2 Form C (DPDT-NO, NC)
2 A
Non-Latching
Solder Pin
品牌: TE Connectivity / CII
安裝風格: Through Hole
產品類型: PCB Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 3-1617039-1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.