3568

Keystone Electronics
534-3568
3568

製造商:

說明:
保險絲座 .63 MINI FUSE HOLDER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 181,455

庫存:
181,455 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.45 HK$9.45
HK$7.44 HK$74.40
HK$6.66 HK$166.50
HK$5.84 HK$584.00
HK$5.01 HK$5,010.00
HK$4.55 HK$11,375.00
HK$4.11 HK$20,550.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲座
RoHS:  
M60 / M60p40
Fuse Holders
ATM, Mini 297/997
Blade Fuse
PCB Mount
1 Pole
30 A
500 VAC
Through Hole
- 50 C
+ 145 C
Bulk
品牌: Keystone Electronics
色彩: Black
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 1
子類別: Fuses
每件重量: 1.542 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536300000
TARIC:
8536909599
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.