3544-2

Keystone Electronics
534-3544-2
3544-2

製造商:

說明:
保險絲夾 AUTO FUSEHOLDER .032

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83,852

庫存:
83,852 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.41 HK$6.41
HK$5.56 HK$55.60
HK$5.28 HK$132.00
HK$4.72 HK$472.00
HK$3.98 HK$1,990.00
HK$3.22 HK$3,220.00
HK$2.79 HK$6,975.00
HK$2.58 HK$12,900.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
Blade
Through Hole
30 A
Tin
Bulk
主體材料: Brass, Nylon
品牌: Keystone Electronics
高度: 11.18 mm
長度: 14.68 mm
產品: Blade Clips
產品類型: Fuse Clips
原廠包裝數量: 1
子類別: Fuses
終端類型: Solder
額定電壓: 500 VAC
寬度: 4.75 mm
每件重量: 7.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.