CPC1968J

IXYS Integrated Circuits
849-CPC1968J
CPC1968J

製造商:

說明:
固態繼電器 - PCB安裝 5 A 500 V Optic Iso Pwr Sol State Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 450

庫存:
450 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.68 HK$192.68
HK$171.72 HK$1,717.20
HK$163.91 HK$4,097.75
HK$158.32 HK$7,916.00
HK$152.89 HK$15,289.00
HK$145.99 HK$36,497.50
HK$138.10 HK$69,050.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Tube
PCB Mount
2 A
500 VDC
1 Form A (SPST-NO)
900 mVDC to 1.56 VDC
ISOPLUS264
MOSFET
100 mA
- 40 C
+ 85 C
19.914 mm (0.784 in)
5.029 mm (0.198 in)
26.162 mm (1.03 in)
CPC1968
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入輸出分離計算法: Optocoupler
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 25
子類別: Relays
終端類型: Solder Pin
公司名稱: Clare
每件重量: 5.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.