TRM0

Crydom
558-TRM0
TRM0

製造商:

說明:
繼電器插座及硬體 Copper Lug Terminal 6-0 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.88 HK$189.88
HK$181.25 HK$2,175.00
HK$175.83 HK$10,549.80
HK$173.69 HK$18,758.52

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 繼電器插座及硬體
RoHS:  
REACH - SVHC:
Accessories and Hardware
Lug Terminal
PM22
品牌: Crydom
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝: Each
產品類型: Relay Sockets & Hardware
原廠包裝數量: 12
子類別: Relays
公司名稱: NOVA22
每件重量: 49.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.