151-03653

HellermannTyton
329-151-03653
151-03653

製造商:

說明:
電纜安裝及附件 Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.34 HK$78.34
HK$66.50 HK$665.00
HK$64.94 HK$1,298.80
HK$52.44 HK$5,244.00
HK$50.47 HK$25,235.00
HK$48.09 HK$48,090.00
HK$48.00 HK$96,000.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
品牌: HellermannTyton
直徑: 3/4 in
特徵: Use For Permanent Mounting or As a Temporary Installation Tool
用於: Route Cables
高度: 69.6 mm
產品: Cable Mounts
系列: Magnetic Solutions
原廠包裝數量: 10
子類別: Wire & Cable Management
使用場所: Position On Steel Surface
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.