CAB.0130

Taoglas
960-CAB0130
CAB.0130

製造商:

說明:
RF 電纜組件 CAB.0130 SMA(F) Jack to 75mm RG-174 to MCX(M) Plug Straight

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,878

庫存:
2,878 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.50 HK$30.50
HK$30.41 HK$304.10
HK$29.18 HK$583.60
HK$28.61 HK$1,430.50
HK$28.52 HK$2,852.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Bulkhead
MCX
Plug (Male)
Straight
75 mm (2.953 in)
50 Ohms
3 GHz
RG-174
Black
Bulk
品牌: Taoglas
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 10 MHz to 3 GHz
最低頻率: 10 MHz
極性: Normal
產品類型: RF Cable Assemblies
系列: CAB
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 5.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.