36920-0300

Molex
538-36920-0300
36920-0300

製造商:

說明:
矩形電纜組件 PicoEZmate 3 Circuit 50MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 301

庫存:
301
可立即送貨
在途量:
5,000
預期14/5/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.95 HK$15.95
HK$15.12 HK$151.20
HK$14.88 HK$372.00
HK$14.39 HK$1,439.00
HK$13.40 HK$3,350.00
HK$12.99 HK$6,495.00
HK$12.08 HK$12,080.00
HK$11.51 HK$28,775.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
36920
Discrete Wire Cable Assemblies
Discrete Wire
1.5 A
Bulk
品牌: Molex
間距: 1.2 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 2500
子類別: Cable Assemblies
公司名稱: Pico-EZmate
額定電壓: 50 V
零件號別名: 369200300 0369200300
每件重量: 430 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.