224091-1064

Molex
538-224091-1064
224091-1064

製造商:

說明:
矩形電纜組件 CLIK-Mate-to-CLIK-Mate OTS Cable Assembly 1.25mm P SR 600.00mm Length 6 Ckts WHT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,439

庫存:
1,439 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.69 HK$58.69
HK$56.39 HK$563.90
HK$53.92 HK$1,348.00
HK$52.77 HK$2,638.50
HK$50.80 HK$5,080.00
HK$45.46 HK$22,730.00
HK$29.26 HK$29,260.00
HK$26.88 HK$67,200.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
224091
Discrete Wire Cable Assemblies
Clik-Mate
6 Position
Clik-Mate
6 Position
Male / Male
600 mm
26 AWG
1 A
Black
品牌: Molex
組裝國家: IN
擴散國: Not Available
原產國: IN
間距: 1.25 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 500
子類別: Cable Assemblies
公司名稱: CLIK-Mate
額定電壓: 50 VAC, 50 VDC
零件號別名: 2240911064 02240911064
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

CLIK-Mate Discrete Wire Cable Assemblies

Molex CLIK-Mate Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the CLIK-Mate assemblies provide ready-to-use, plug-and-play connections. The CLIK-MATE Cable Assemblies offer a current rating of up to 2.5A with a 1.5mm pitch. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, mobile devices, commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.