216293-1021

Molex
538-216293-1021
216293-1021

製造商:

說明:
矩形電纜組件 STANDARD .093 2 CKT P TO S 150MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過46會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00
HK$15.29 HK$152.90
HK$13.65 HK$682.50
HK$13.32 HK$1,332.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
REACH - SVHC:
216293
Discrete Wire Cable Assemblies
Discrete Wire
Plug
2 Position
Pigtail
Male
150 mm
12 A
Natural
Bulk
品牌: Molex
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 700
子類別: Cable Assemblies
公司名稱: Standard .093 in
額定電壓: 600 V
零件號別名: 2162931021 02162931021
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.