214750-1051

Molex
538-214750-1051
214750-1051

製造商:

說明:
矩形電纜組件 Micro-Fit 3.0 SR R-R 5CKT 150 MM Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,559

庫存:
1,559 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.22 HK$32.22
HK$27.21 HK$272.10
HK$25.32 HK$633.00
HK$23.92 HK$1,196.00
HK$22.52 HK$2,252.00
HK$20.88 HK$5,220.00
HK$18.66 HK$7,464.00
HK$17.67 HK$21,204.00
HK$16.60 HK$46,480.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
214750
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
5 Position
Micro-Fit 3.0
5 Position
Female / Female
150 mm
18 AWG
8.5 A
Black
品牌: Molex
組裝國家: IN
擴散國: Not Available
原產國: IN
外殼材料: Nylon
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 400
子類別: Cable Assemblies
公司名稱: Micro-Fit 3.0
零件號別名: 2147501051 02147501051
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.