33400200202030

HARTING
617-33400200202030
33400200202030

製造商:

說明:
矩形電纜組件 Han 1A Overmolded 3+PE lever locking, male to flying leads - PVC 3m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.28 HK$245.28
HK$208.46 HK$2,084.60
HK$201.64 HK$5,041.00
HK$197.44 HK$9,872.00
HK$193.33 HK$19,333.00
HK$187.58 HK$46,895.00
HK$184.37 HK$92,185.00
1,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 矩形電纜組件
RoHS:  
REACH - SVHC:
Han 1A
Overmolded Cables
Plug
3 Position
Pigtail
Male
3 m
16 A
Gray
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
IP額定值: IP66, IP67
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
子類別: Cable Assemblies
額定電壓: 400 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.