SCSC-SDTP010

Stewart Connector
530-SCSC-SDTP010
SCSC-SDTP010

製造商:

說明:
光纖電纜組件 Fiber Optic Dplx Singlemode SC/SC 1M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.11 HK$125.11
HK$106.37 HK$1,063.70
HK$99.71 HK$2,492.75
HK$94.94 HK$4,747.00
HK$86.89 HK$8,689.00
HK$79.32 HK$15,864.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖電纜組件
RoHS:  
Singlemode
Indoor
SC Duplex
SC Duplex
Patch Cord
1 m
Bulk
Blue
Polyvinyl Chloride (PVC)
品牌: Stewart Connector
電纜直徑: 2 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 200
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544700000
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.