35058252

Aptiv (formerly Delphi)
829-35058252
35058252

製造商:

說明:
電動車充電電纜 ASM SUBH PWR SUPPLY BLK L4700.00 B1

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

商品屬性 屬性值 選擇屬性
Aptiv
產品類型: 電動車充電電纜
RoHS:  
AC Charging Cable
6 A
240 VAC
Charge Mode 2
品牌: Aptiv (formerly Delphi)
封裝: Bulk
產品: Cables
產品類型: EV Charging Cables
原廠包裝數量: 1
子類別: E-Mobility
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
匈牙利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

電動車充電纜線

Delphi electrical vehicle (EV) charging cables are cable assemblies designed for charging stations or portable cordsets. Delphi EV charging cables provide SAE J1772/IEC62196 Type I, IEC62196 Type II, and GB/T 20234 compliant connections. These Delphi charging cable assemblies provide 15A to 32A current capacity. The cables also have a 120V to 480V voltage range and -40ºC to +50ºC temperature range. These EV charging cables feature environmentally sealed wiring crimps and a choice of rubber overmold or plastic grip.
Learn More

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

Charging Solutions

Aptiv Charging Solutions offers plug-in products so hybrid and electric vehicles can be powered safely and efficiently at home. Aptiv Charging Solutions provides a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe), and GB/T 20234 (China). Additionally, a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe) and GB/T 20234 (China).

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,772.40 HK$12,772.40
25 報價