214755-1021

Molex
538-214755-1021
214755-1021

製造商:

說明:
直流電源線 MICRO-FIT3.0 R-R 2 CIRCUIT 150MM Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,046

庫存:
2,046 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.56 HK$19.56
HK$16.69 HK$166.90
HK$15.62 HK$390.50
HK$14.88 HK$744.00
HK$14.14 HK$1,414.00
HK$13.32 HK$3,330.00
HK$12.66 HK$6,330.00
HK$12.33 HK$12,330.00
HK$11.26 HK$31,528.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 直流電源線
RoHS:  
150 m
Black
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 8.5 A
性別: Female / Female
產品類型: DC Power Cords
系列: 214755
原廠包裝數量: 1400
子類別: Power Cords
公司名稱: Micro-Fit 3.0
零件號別名: 2147551021 02147551021
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.