CA-USB-MBML-MBFL-1M

Adam Tech
737-CAUSBMBMLMBFL1M
CA-USB-MBML-MBFL-1M

製造商:

說明:
USB線纜/IEEE 1394線纜 Mini USB Type B Cable, Male to Female, 1m length, 480Mbps

壽命週期:
新產品:
該製造商的新產品。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
46 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.84 HK$41.84
HK$35.51 HK$355.10
HK$33.29 HK$832.25
HK$31.65 HK$1,582.50
HK$30.17 HK$3,017.00
HK$28.28 HK$7,070.00
HK$26.88 HK$13,440.00
HK$26.30 HK$26,300.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
Cable Assemblies
USB Cable Assembly
USB Type B, Mini
5 Position
USB Type B, Mini
5 Position
Male / Female
28 AWG to 24 AWG
1 m
Black
HSecurLinC
20 V
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
數據率: 480 MB/s
絕緣電阻: 5 MOhms
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

HSecurLinC Connectors & Cables

Adam Tech HSecurLinC Connectors and Cables are a full line of USB products such as USB Type-C™, USB4, and Mini USB. These devices are equipped with latches for secure and reliable mating connections during motion and vibration. The HSecurLinC devices also feature 480Mbps, 5Gbps, and 40Gbps data transmission speeds, 5V to 20V voltage rating, and 1A to 5A current rating. These devices are backward compatible with USB 2.0 and USB 3.1 standards and comply with the UL 94V-0 flammability class. The cable assembly layouts include male-to-male, female-to-female, and female-to-male, with right-angle options. These cables and connectors are used in device data transfer, multi-media systems, device power charging, and consumer electronics.