1410751

Phoenix Contact
651-1410751
1410751

製造商:

說明:
感應器線纜/致動器線纜 SAC-2P-10,0-PUR/ SUSFS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$330.28 HK$330.28

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
Socket
2 Position
No Connector
Female
10 m (32.808 ft)
8 A
24 V
18 AWG
Black
IP67
Superseal
品牌: Phoenix Contact
描述/功能: Sensor actuator cable
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
零件號別名: SAC-2P-10,0-PUR/SUSFS SAC2P100PURSUSFS
每件重量: 344.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Molded Deutsch and Superseal Cordsets

Phoenix Contact Molded Deutsch and Superseal Cordsets are factory tested, drop-in solutions for mobile hydraulic applications. The Deutsch connector is the female 2-position DT-06-2S, which is supplied in the following variants: without LED to open-end; with LED to open-end; with LED and suppressor diode to open end. The Superseal connector is supplied in the following variants: male without LED to open-end; female without LED to open-end; male to female without LED.