1491749

Phoenix Contact
651-1491749
1491749

製造商:

說明:
感測器接綫盒 SACB-8/ 8-M23 P12

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,239.00 HK$1,239.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感測器接綫盒
RoHS:  
M12
8 Port
M23
19 Pin
120 VAC
12 A
A Coded
Polybutylene Terephthalate (PBT)
IP65, IP67
品牌: Phoenix Contact
聯繫人性別: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 80 C
最低工作溫度: - 25 C
產品類型: Distributor Box
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109150
ECCN:
EAR99

M12 Push-Pull Sensor/Actuator Boxes (SACBs)

Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs) provide a fast way to make M12 connections in the field without threading individual connectors. These medium-duty boxes feature plastic push-pull ports and are backward-compatible with M12 full-thread cables. The SACBs incorporate M12 push-pull connections and are offered with or without an LED indicator. Additional options include port count and single- or double-occupied wiring. Phoenix Contact M12 Push-Pull SACBs offer easy tool-free connection with pluggable hoods and flexible options for master cable connections.