ECF504-72BBS

L-Com
17-ECF504-72BBS
ECF504-72BBS

製造商:

說明:
USB線纜/IEEE 1394線纜 USB B-F PNL MNT/B-M SHLD 72""

壽命週期:
Mouser新產品

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期8/5/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$281.37 HK$281.37
HK$268.05 HK$2,680.50
HK$259.67 HK$6,491.75
HK$254.57 HK$12,728.50
HK$249.64 HK$24,964.00
HK$244.13 HK$61,032.50
500 報價

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cable Assembly
USB Type B
4 Position
USB Type B
4 Position
Male / Female
28 AWG, 20 AWG
1828.8 mm
Gray
ECF504
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 113.398 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.