UCOM10G+CTCB020

Amphenol Socapex
523-UCOM10G+CTCB020
UCOM10G+CTCB020

製造商:

說明:
乙太網路線纜/網路線纜 uCOM BLACK PLUG/PLUG 2M CORDSET

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 乙太網路線纜/網路線纜
10Gb Ethernet and Fiber
Plug
Plug
Male / Male
2 m (6.562 ft)
Black
26 AWG
品牌: Amphenol Socapex
組裝國家: Not Available
擴散國: Not Available
原產國: FR
描述/功能: UCom plug - UCom plug cordset
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: uCom
子類別: Cable Assemblies
公司名稱: MicroCom
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

µCom-10Gb+ Ethernet Micro Cordsets

Amphenol Socapex µCom 10G Cordsets are designed to meet the need for miniaturized connectors with rapid transmission speeds and high resistance to environmental extremes. µCom-10Gb cordsets are available in plug-to-plug and panel mount receptacle to RJ45 Cat6A plug. The cordsets offer an additional design option for applications in the defense, aeronautical, and rail mass transit markets.

µCom-10Gb+系列乙太網微型連接器

Amphenol Pcd µCom-10Gb+系列專為滿足小型連接器的需求而設計,傳輸速度極高且能夠耐受極端環境,現已加入推拉版。其插座和直插式插座與螺紋和推拉插頭都相容。螺紋版通過MIL-DTL-38999系列III軍用規範環境測試,而推拉版則通過MIL-DTL-26482軍用規範環境測試,這些微型連接器的最大外徑僅15mm(0.59''),傳輸速度超過IEEE 802.3an-2006標準規定的10Gb/s,即使在最惡劣的環境下亦可運作。本連接器採用IP68等級的堅固型設計,配備四對在整個連接器上完全絕緣的的雙絞線,可大幅降低串擾,並採用正在申請專利的特殊介面形狀將擾動減至最少。螺紋耦合機制具有極強的防振能力。本設計針對配接和非配接插座提供了IP68等級的密封保護,並擁有500小時的耐鹽霧性,每焊料觸點24AWG(最大)和每壓接觸點24AWG至26AWG,以及-55°C至+125°C溫度範圍內1500Vrms介電耐壓強度。
瞭解更多