MSAS-04PMMT-EE0001

Amphenol LTW
523-MSAS04PMMTEE8001
MSAS-04PMMT-EE0001

製造商:

說明:
感應器線纜/致動器線纜 M12 Circular Metric Connector, A Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, SMT 180

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.88 HK$38.88
HK$33.04 HK$330.40
HK$30.99 HK$619.80
HK$29.43 HK$1,471.50
HK$28.03 HK$2,803.00
HK$25.98 HK$5,196.00
HK$24.41 HK$12,205.00
HK$23.84 HK$23,840.00
HK$22.36 HK$44,720.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
A Coded
4 A
250 V
IP65, IP68
M12
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M系列圓形公制連接器

Amphenol LTW M系列圓形公制連接器根據IEC標準提供安全可靠的資料傳輸和優異的電力傳輸效能。M系列包括全面的產品系列,包括M5、M8、具導引的M8、M10.5、M12、7/8"、M20和M23。提供的其他版本有推拉式、MPronto-12和MPronto-12推拉式連接器,具有獨特的推拉式快速鎖定系統,可確保安全、免工具的插拔。MPronto-12推拉式連接器可向後相容於不同製造商製造的所有M12 1.0母頭插座。

M12 A-Code圓形公制連接器

Amphenol LTW  M12 A-Code 圓形公制連接器提供2至17個腳位,並支援推挽和螺紋插配方式。其功能包括完全360° 屏蔽、最佳信號性能和Cat5e資料傳輸速率,並符合IEC 61076-2-101標準,確保與業界連接器相容。這些連接器具有防震、防腐蝕性,防水保護等級為IP67/IP68/IP69K,非常適合用於潮濕和惡劣環境。Amphenol LTW M12 A-Code連接器的適用應用包括監控系統、捷運/鐵路、工業自動化和寬頻無線存取。

M8 & M12 Circular Metric SMT/DIP Connectors

Amphenol LTW M8 and M12 Surface-Mount Technology (SMT) and Dual-In-Line Plug (DIP) Connectors are two-piece connectors designed for Printed Circuit Boards (PCB). These connectors can be equipped on both sides and do not have any via holes for the connection pins, helping to reduce the PCB surface area. These connectors use a shield spring for further shielding function and achieve IEC 61076-2-101 and -104 compliance for the M12 and M8 series, respectively. The SMT/DIP connectors are ideal for industrial automation, mass rail transit / railway, communication systems, marine, LED, and lighting applications.

MPRONTO-12 M-12推挽式連接器

Amphenol LTW MPRONTO-12 M-12推挽式連接器採用彈簧鎖設計,符合IEC標準,與所有M12 1.0螺紋插座向後相容。這些連接器採用獨特的設計,只需輕推即可插入,輕挽即可拔出。與標準M12螺紋連接相比,M-12推挽式連接器可大幅節省安裝時間。Amphenol LTW MPRONTO-12 M-12推挽式連接器符合IP67、IP68和IP69K防護等級要求,同時符合RoHS規定和UL 94V-0易燃性標準。即使製造商不同,MPronto-12插頭亦可與所有M12*1.0插座配合使用,並符合IEC 61076-2-101標準。 符合IP68防護標準,並支援M12 A、B、C、D、H、I、P、S、T、X和Y規範。(S和T規範適用於過模非屏蔽版本和現場可安裝的壓接類型)。應用包括工業自動化、升降機和物料搬運、混合動力電動車輛 (HEV) 和重型設備。

M12高彈性電纜

Amphenol LTW M12高彈性電纜專為持續移動的應用所設計,尤其是現代自動化製造系統。Amphenol LTW M12高彈性電纜符合IP65、IP67和IP68防水等級,額定電流範圍介於1.5A至28A。這些感測器纜線的標準長度為1M至5M。