ACL-EXPRESS-3

ADLINK Technology
976-ACL-EXPRESS-3
ACL-EXPRESS-3

製造商:

說明:
乙太網路線纜/網路線纜 INFINIBAND 4x CABLE 3M

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,207.27 HK$2,207.27
HK$1,926.90 HK$19,269.00
HK$1,857.82 HK$46,445.50
HK$1,783.59 HK$89,179.50
100 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 乙太網路線纜/網路線纜
RoHS:  
High Speed Signal Cable
InfiniBand
InfiniBand
3 m (9.843 ft)
White
Bulk
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: High speed expansion cable, 3 M
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 386.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

PCES-8581-4S/4L PCIe-to-PCI Expansion Systems

Ampro by ADLINK PCES-8581-4S/4L PCIe-to-PCI Expansion Systems are the latest smart expansion systems, harnessing the bandwidth potential of the PCI Express. They enable computers with a PCI Express slot to remotely manage and control up to 4 PCI devices at seven meters away, using the high-speed PCI Express interface. These expansion systems operate in 32-bit/33MHz configuration and come with complete end-to-end hardware and software transparency for the host system. Hardware devices installed in the expansion system behave and work as if they are directly installed into the host system, requiring no additional drivers or software installation. The host system may be separated from the expansion system at up to seven meters using high-quality shielded twisted copper cables. The robust and reliable PCI Express-to-PCI expansion systems are suited for portable test and measurement applications with high-density I/O requirements, and for use in hazardous industrial control and automation environments.