MCSEAM0100

Schneider Electric
996-MCSEAM0100
MCSEAM0100

製造商:

說明:
USB 連接器 Modicon Switch Memory Backup Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,783.74 HK$1,783.74

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: USB 連接器
RoHS:  
USB Accessories
Configuration Backup Key
IP20
品牌: Schneider Electric
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: MCSES
原廠包裝數量: 1
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Modicon Ethernet Switches

Schneider Electric Modicon Ethernet Switches are a networking infrastructure solution that provides optimization in network performance and improves plant productivity. These switches provide improved cybersecurity, simplified maintenance through a web interface or USB port, and designs for harsh environments and high temperatures. The Modicon switches feature easy interoperability with legacy systems, increased network reliability, PoE technology variant, and support internet protocols such as Modbus TCP and EtherNet/IP. The fiber optic adaptors are available in 1000BASE-TX/RJ45, 10/100 BASE-SX, 10/100 BASE-TX/RJ45, and 10/100 BASE-LX Ethernet ports. The MCSEAM0100 is a configuration backup key that is used to save and retrieve the switch configuration. The MCSESM devices provide very high operational reliability, long-term reliability and flexibility, and meet the relevant industry standards.