ECF504-30-BAS-HR

L-Com
17-ECF504-30-BAS-HR
ECF504-30-BAS-HR

製造商:

說明:
USB 連接器 USB 3.0 Adapter, Hi-Retent Pnl Mnt, B-F/A-F, Shld

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期3/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$293.21 HK$293.21
HK$249.23 HK$2,492.30
HK$233.61 HK$5,840.25
HK$222.43 HK$11,121.50
HK$211.83 HK$21,183.00
HK$198.60 HK$49,650.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: USB 連接器
USB 2.0
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Connectors
系列: ECF504
原廠包裝數量: 1
子類別: USB Connectors
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.