2012

Servometer
761-2012
2012

製造商:

說明:
終端 Gold Plated Bellows Contact

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$475.20 HK$475.20
HK$413.22 HK$4,132.20
HK$397.35 HK$9,933.75
HK$384.04 HK$19,202.00
HK$363.00 HK$36,300.00
HK$362.91 HK$90,727.50
500 報價

商品屬性 屬性值 選擇屬性
Servometer
產品類型: 終端
RoHS:  
Contacts
Bellow Contact
Gold
品牌: Servometer
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 4 A
長度: 0.197 in
最高工作溫度: 260 F
最低工作溫度: - 423 F
產品類型: Terminals
原廠包裝數量: 5
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Bellows Electrical Contacts

Servometer Bellows Electrical Contacts are manufactured from FlexNickel®, a nickel-cobalt alloy, and then gold-plated to ASTM B488, enhancing their conductivity. In critical assemblies, these contacts easily overcome tolerance buildup, vibration, and thermal expansion. Features include extremely low DC resistance, good electrical contact between two mating parts with moderate forces, miniature size capability, and a seamless, non-porous design with no permeability to dirt, dust, or moisture. Servometer Bellows Electrical Contacts are ideal for diodes, delay lines, wave guide components, and printed circuit boards (PCBs).