54508

ABB Installation Products
894-54508
54508

製造商:

說明:
終端 2 WAY SPLICE CONNECTOR NO1

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 460

庫存:
460 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.72 HK$44.72
HK$33.70 HK$337.00
HK$32.96 HK$659.20
HK$31.32 HK$8,143.20
HK$25.07 HK$12,535.00
HK$23.59 HK$23,590.00
HK$23.02 HK$57,550.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 終端
Splices
Two-Way Splice
Not Insulated
Cable Mount / Free Hanging
Green
Tin
Color-Keyed
品牌: ABB Installation Products
長度: 38.1 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 20
子類別: Terminals
額定電壓: 600 V, 35 kV
線規: 1 AWG
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.