2905195

Phoenix Contact
651-2905195
2905195

製造商:

說明:
接線端子的接口模組 RIF-1-V8/PT/FLK14OUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$571.54 HK$571.54

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子的接口模組
RoHS:  
REACH - SVHC:
Front Adapters
14 Position
30 VDC
Push-In
DIN Rail
Gray
RIF-1
品牌: Phoenix Contact
連接方法: Push-In
組裝國家: Not Available
擴散國: Not Available
原產國: DE
高度: 101 mm
長度: 128 mm
最高工作溫度: + 60 C
最低工作溫度: - 40 C
間距: 2.54 mm
產品類型: Terminal Block Interface Modules
原廠包裝數量: 1
子類別: Terminal Blocks
公司名稱: RIFLINE Complete
寬度: 128 mm
零件號別名: RIF-1-V8/PT/FLK14/OUT
每件重量: 94.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

V8 System Cabling Adapter

Phoenix Contact V8 System Cabling Adapter provides the error-free connection of RIFLINE Complete relays to the control level. The user can snap a V8 system cabling adapter onto a row of eight RIF-1 relay modules without the need for tools. This Phoenix Contact adapter comes equipped with a flat-ribbon connector for easy connection to an I/O card. In the event of a service call, the relays can be replaced without disconnecting the wiring.