2710260000

Weidmuller
470-2710260000
2710260000

製造商:

說明:
固定式接線端子 LL TTB 6/1 YL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$2.46 HK$24.60
HK$1.74 HK$43.50
HK$1.48 HK$74.00
HK$1.43 HK$143.00
HK$1.21 HK$302.50
HK$1.12 HK$560.00
HK$0.986 HK$986.00

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 固定式接線端子
TTB
品牌: Weidmuller
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
公司名稱: Klippon
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Klippon® Connect TTB Terminal Block System

Weidmuller Klippon® Connect TTB Terminal Block System is designed for the simple, fast, and safe wiring of current and voltage transformers. The Klippon Connect TTB range meets the connection requirements of transmission and distribution (T&D) applications. This series enables easy and safe wiring - even within complex circuits. Once installed, all function- and safety-relevant components are permanently connected to the terminal block. The TTB product range also helps to prevent errors during operation, which increases plant availability and extends the life cycle of the control cabinet. Weidmuller Klippon Connect TTB Terminal Block System features push-in or screw connection technology and an integrated single-stage forced short circuit mechanism for 100% safe handling.