3073597

Phoenix Contact
651-3073597
3073597

製造商:

說明:
固定式接線端子 RW 5/S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$149.77 HK$149.77
HK$132.10 HK$1,321.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 固定式接線端子
RoHS:  
REACH - SVHC:
1 Position
16.3 mm
Bolt
76 A
1 kV
26 AWG
6 AWG
Feed-Through
Gray
RW
品牌: Phoenix Contact
易燃性等級: UL 94 V-0
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 10
子類別: Terminal Blocks
公司名稱: COMBICON Power
零件號別名: RW_5/S RW5S
每件重量: 43.640 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

PWO High Current Fixed Terminal Blocks

Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.

PFT系列高電流接線端子

Phoenix Contact PFT系列採用新一代的高電流面板貫通式(PFT)接線端子,並採用穩固的通用螺杆與環形接片/螺釘連接技術。PTF系列所用經重新設計的螺杆(UW)連接器以及全新的環形接片/螺釘(RW),能夠提供適合眾多不同線規的多種安裝和連接選項,更有助導線實現高機械穩定性。此外,PFT系列採用「拍合鎖扣」配接方式,故此無需額外加工,已能輕易地組裝到面板的開孔上。Phoenix Contact PFT系列高電流面板貫通式接線端子的電流額定值界乎30 A至112 A,並達到600 V UL額定值。應用包括濾波器、轉換器、逆變器、變壓器、電源和工業電池。
瞭解更多

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.