OP040J000000G

Amphenol Anytek
649-OP040J0000J0G
OP040J000000G

製造商:

說明:
插拔式接線端子 500 TB SOCKET PIN STRIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,600

庫存:
1,600 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.22 HK$2.22
HK$1.70 HK$17.00
HK$1.50 HK$37.50
HK$1.34 HK$67.00
HK$1.22 HK$122.00
HK$1.06 HK$265.00
HK$0.97 HK$485.00
HK$0.838 HK$3,352.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 插拔式接線端子
4 Position
5 mm
Through Hole
PCB Mount
15 A
300 V
Bulk
品牌: Amphenol Anytek
觸點材料: Brass
觸點电镀: Tin
易燃性等級: UL94 V-0
外殼材料: Thermoplastic (TP)
裝配角: Straight
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 4000
子類別: Terminal Blocks
零件號別名: OP040J0000J0G
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536909599
ECCN:
EAR99

XD+OP Pitch Plug & Pin-Strip Connectors

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.