MAD-01-14-FAKRA-SMB-SMA

Maxtena
259-M0114FAKRASMBSMA
MAD-01-14-FAKRA-SMB-SMA

製造商:

說明:
RF連接器/同軸連接器 SMA FEMALE FAKRA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 421

庫存:
421 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.77 HK$143.77
HK$124.62 HK$1,246.20
HK$118.20 HK$2,364.00
HK$100.37 HK$10,037.00
HK$95.76 HK$19,152.00
HK$93.71 HK$46,855.00
HK$88.94 HK$88,940.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: RF連接器/同軸連接器
RoHS:  
RF Connectors
Socket (Female)
50 Ohms
6 GHz
Straight
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Maxtena
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率: 0 Hz to 6 GHz
絕緣電阻: 5 GOhms
最高工作溫度: + 155 C
最低頻率: 0 Hz
最低工作溫度: - 55 C
產品類型: RF Connectors / Coaxial Connectors
系列: MAD
原廠包裝數量: 100
子類別: RF Interconnects
額定電壓: 335 V
零件號別名: 174-00052-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.