PE35154-12

Pasternack
28-PE35154-12
PE35154-12

製造商:

說明:
RF 電纜組件 SMA Female 2 Hole Flange to SMA Female 2 Hole Flange Cable 12 Inch Length Using PE-SR047FL Coax

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,318.41 HK$1,318.41
HK$1,209.98 HK$12,099.80
HK$1,163.46 HK$29,086.50
HK$1,124.91 HK$56,245.50
100 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF 電纜組件
SMA
Jack (Female)
Straight
SMA
Jack (Female)
Straight
304.8 mm (12 in)
50 Ohms
047 Semi-rigid Coax
Bulk
品牌: Pasternack
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: MX
極性: Normal
產品類型: RF Cable Assemblies
系列: SMA Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 5.897 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pasternack RF Cable Assemblies offer a wide range of connector options and custom lengths to suit various applications. These cable assemblies with 50Ω impedance include connector interface types such as 1.85mm, 2.4mm, 2.92mm, 3.5mm, SMA, TNC, N, and BNC. The RF cable assemblies with 75Ω impedance can be made using 75Ω connectors such as BNC 75Ω, F 75Ω, HDMI 75Ω, N 75, and RCA 75Ω. These cable assemblies are available in various coax types, including RG108/U, RG141/U, RG174/U, RG316/U, RG402/U, RG58/U, RG59/U, and more. Typical applications include general-purpose use, laboratory, communication systems, avionics, and radar systems.