1138-4048

Amphenol / SV Microwave
523-1138-4048
1138-4048

製造商:

說明:
RF 轉接器 - 串聯 SMPS Female SMPS Male VITA 67.3 Adp.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$980.07 HK$980.07
HK$861.87 HK$8,618.70
HK$819.21 HK$16,384.20
HK$792.49 HK$39,624.50
HK$778.85 HK$77,885.00
200 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
SMPS
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
65 GHz
Adapter
Gold
Beryllium Copper
Tray
品牌: Amphenol / SV Microwave
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 40 GHz
最低頻率: 0 Hz
定位: Straight
產品類型: RF Adapters - In Series
系列: VITA
側 1 RF 系列: SMPS
側 2 RF 系列: SMPS
原廠包裝數量: 100
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

高頻RF適配器

Amphenol/SV Microwave高頻RF適配器設計用於微波行業中的各種用途。這些連接器對接口的加工有精確的公差,保證了卓越的可重複性和高機械穩定性。這些 適配器允許兩種不同RF互連系列之間的轉換,包括公母轉換、公母延長和方向轉換。典型應用包括:軍事、物聯網 (IoT)、5G、衛星、高速、航空航天、商業和電信。

VITA 67 Coaxial Interconnects

Amphenol / SV Microwave VITA 67 Coaxial Interconnects offer a robust and rugged VITA 67 solution. With complete product lines across VITA 67.1, 67.2, and 67.3 specifications, these connectors and adaptors ensure excellent RF performance in any mating condition. The unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard modules over similar designs. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and .047" cable types. Typical applications include military, aerospace, and defense.