2867843

Phoenix Contact
651-2867843
2867843

製造商:

說明:
RF 轉接器 - 串聯 RAD-ADP-N/F-N/F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
24
預期19/3/2026
29
預期1/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$317.05 HK$317.05

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
N
Female
Female
50 Ohms
6 GHz
Straight
Brass
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: RF Adapters - In Series
系列: RAD
原廠包裝數量: 1
子類別: RF Adapters
零件號別名: RAD-ADP-N/F-N/F RADADPNFNF
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FL WLAN 1100 Adapter

Phoenix Contact FL WLAN 1100 Adapter is designed for use as an antenna adapter for control cabinet feed-through designs. The RAD adapter features a frequency range of 0.3GHz to 6GHz and IP65 protection for the 2867843 variant. Connection options include 2 x N (female) for 2867843 and 2 x SMA (female) for 2884541. Applications for the Phoenix Contact FL WLAN 1100 adapter include connecting devices and cables and installing the antenna inside buildings.