2029-17-9 QD

Kings
678-2029-17-9QD
2029-17-9 QD

製造商:

說明:
RF 轉接器 - 串聯 ADPT, F-F, BKHD BNC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.21 HK$160.21
HK$138.92 HK$1,389.20
HK$131.68 HK$2,633.60
HK$129.71 HK$6,485.50
HK$114.34 HK$11,434.00
HK$106.78 HK$21,356.00
HK$104.48 HK$52,240.00
1,000 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: RF 轉接器 - 串聯
REACH - SVHC:
BNC
Jack
Jack
75 Ohms
Straight
Nickel
Gold
Brass
品牌: Kings
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: RF Adapters - In Series
原廠包裝數量: 100
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Coaxial RF Connectors

Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.