20-921-4200-00

SRI Connector Gage
678-20-921-4200-00
20-921-4200-00

製造商:

說明:
RF 轉接器 - 串聯 SMA PLUG TO SMA JACK RA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,642.93 HK$82,146.50

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: RF 轉接器 - 串聯
3.5 mm
Plug (Male)
Jack (Female)
27 GHz
品牌: SRI Connector Gage
定位: Right Angle
產品類型: RF Adapters - In Series
系列: SMA
原廠包裝數量: 50
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA RF/Microwave Coaxial Connectors

SRI Connector Gage SMA RF/Microwave Coaxial Connectors feature a DC to 27GHz frequency range and are mechanically compatible with 2.9mm and 3.5mm connectors. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These SMA ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.