SMP-FS2A-2030

Amphenol RF
523-SMP-FS2A-2030
SMP-FS2A-2030

製造商:

說明:
RF 轉接器 - 串聯 SMP Plug to SMP Plug F 22.30 mm,50 ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 257

庫存:
257 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.64 HK$74.64
HK$63.38 HK$633.80
HK$59.43 HK$1,485.75
HK$56.55 HK$2,827.50
HK$45.70 HK$22,850.00
HK$42.09 HK$42,090.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
SMP
Jack (Female)
Normal
Female
Normal
50 Ohms
40 GHz
Straight
Gold
Gold
Beryllium Copper
Bulk
品牌: Amphenol RF
觸點材料: Beryllium Copper
配合週期: 100 Cycles, 500 Cycles, 1000 Cycles
最低頻率: 0 Hz
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMP
側 2 RF 系列: SMP
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 3.136 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP連接器

Amphenol RF SMP連接器具有與MMCX連接器相同規格的超小型介面,頻率範圍為DC至40GHz。這些SMP連接器通常用於小型化高頻同軸模組,並提供推入式和卡扣式插配方式。此接口非常適合PC板對板互連,並利用每個PC板上的公連接器和安裝在其間的母對母適配器來完成連接。母適配器通常稱為子彈頭,用於在公連接器之間提供彈性的連接。這種彈性連桿允許0.02"的徑向浮動和0.01"的軸向浮動。一個公連接器通常指定為卡扣式介面,另一個指定為推入式介面。如果PC板分離,子彈頭適配器也能固定在同一個公連接器上。Amphenol RF SMP連接器具有多種長度的子彈頭,適用於不同的板間距。

SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.