ACBNCJJDW

Amphenol Audio
523-ACBNCJJDW
ACBNCJJDW

製造商:

說明:
RF 轉接器 - 串聯 D SHELL FML-FML BNC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 90   多個: 90
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$146.40 HK$13,176.00
HK$144.75 HK$26,055.00
HK$142.04 HK$38,350.80
HK$140.81 HK$76,037.40
1,080 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
BNC
Jack (Female)
Normal
Jack
Normal
Straight
Box
附件類型: D Shell Adapter
品牌: Amphenol Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
配合週期: 5000 Cycles
定位: Straight
產品類型: RF Adapters - In Series
系列: BNC
側 1 RF 系列: BNC
側 2 RF 系列: BNC
原廠包裝數量: 18
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

AC Series Musician Range XLR Cable Connectors

Amphenol Audio AC Series Musician Range XLR Cable Connectors feature the unique Australian design and patented “Jaws” cable retention system. The “Jaws” cable retention system provides up to 44kg (100lb) of strain. The connectors can be quickly and easily assembled without screws. Amphenol Audio AC Series Musician Range XLR Cable Connectors are available in 3, 4, 5, 6A, and 7 contact arrangements and are compatible with all other XLR brands.