SMPM-SF50-27+

Mini-Circuits
139-SMPM-SF50-27+
SMPM-SF50-27+

製造商:

說明:
RF 轉接器 - 系列間 RF Adapter Straight SMP Male (Full Detent) to SMA Female DC - 27GHz 50 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$933.79 HK$933.79

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 轉接器 - 系列間
RoHS:  
SMP
Plug (Male)
Normal
SMA
Jack (Female)
Normal
27 GHz
50 Ohms
SMPM
Stainless Steel
Bulk
品牌: Mini-Circuits
頻率範圍: 0 Hz to 27 GHz
最低頻率: 0 Hz
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 10
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMPM Coaxial RF Adapter

Mini-Circuits SMPM Coaxial RF Adapter offers a length of only 0.71" and a full detent SMP male to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a wide range of applications from DC to 27GHz. The component provides a low 0.01dB typical insertion loss vs. frequency and an excellent voltage standing wave ratio (VSWR) of 1.05:1 typical. Mini-Circuits SMPM Coaxial RF Adapter features passivated stainless steel construction and is RoHS compliant.