FMAD1244

Fairview Microwave
67-FMAD1244
FMAD1244

製造商:

說明:
RF 轉接器 - 串聯 N Female to N Female 4 Hole Flange Adapter with Passivated Stainless Steel Body

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$988.70 HK$988.70
HK$840.41 HK$8,404.10
HK$787.80 HK$19,695.00
HK$750.24 HK$37,512.00
HK$732.24 HK$73,224.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 串聯
Female
Female
50 Ohms
18 GHz
Straight
1.2
Gold
Stainless Steel
Bag
附件類型: Adapter
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: DC to 18 GHz
配合週期: 500 Cycles
最低頻率: DC
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: N
側 2 RF 系列: N
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 56 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

N Female Adapters

Fairview Microwave N Female Adapters offer three types of configurations: N to N, N to TNC, and N to BNC. The adapters offer a maximum frequency rating of 18GHz, 50Ω impedance, straight body geometry, and various mounting methods. These N female adapters can be utilized to enable connections between two connector types that would otherwise not mate. Fairview Microwave N Female Adapters are suitable for general-purpose test applications and rack-mounted equipment.