SF1133-6010

Amphenol / SV Microwave
523-SF1133-6010
SF1133-6010

製造商:

說明:
RF 轉接器 - 串聯 1.85mm Male to Female Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,448.42 HK$4,448.42
HK$3,793.45 HK$37,934.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
1.85 mm
Plug (Male)
Jack (Female)
50 Ohms
65 GHz
Adapter
Passivated
Bulk
品牌: Amphenol / SV Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 65 GHz
配合週期: 500 Cycles
定位: Straight
產品類型: RF Adapters - In Series
系列: 1.85mm
側 1 RF 系列: 1.85 mm
側 2 RF 系列: 1.85 mm
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millimeter Wave Precision Coaxial Connectors

Amphenol / SV Microwave Millimeter Wave Precision Coaxial Connectors offer the precision, quality, and performance required for the millimeter wave spectrum through 67GHz. Products include 2.92mm, 2.4mm, and 1.85mm connectors, adapters, terminations, and attenuators. The connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors are designed for a wide range of use in the microwave industry. Typical applications include high-frequency transmission in the high-speed digital, test and measurement, instrumentation, aerospace, and SATCOM.

高頻RF適配器

Amphenol/SV Microwave高頻RF適配器設計用於微波行業中的各種用途。這些連接器對接口的加工有精確的公差,保證了卓越的可重複性和高機械穩定性。這些 適配器允許兩種不同RF互連系列之間的轉換,包括公母轉換、公母延長和方向轉換。典型應用包括:軍事、物聯網 (IoT)、5G、衛星、高速、航空航天、商業和電信。

5G連接器、適配器和線纜組件

Amphenol / SV Microwave 5G連接器、適配器和線纜組件提供大於或等於26GHz的頻率級別且專門針對5G需求的精確RF頻帶。適用於5G系列的RF解決方案包括LiteTouch連接器、無焊邊緣啟動連接器、Mini-D RF連接系統和無焊PCB連接器。視乎型號,Amphenol / SV Microwave 5G系列理想是用於測試設備、帶狀線、軍事和航空應用。

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz.