A230-001-KP

Tripp Lite
545-A230-001-KP
A230-001-KP

製造商:

說明:
RF 轉接器 - 串聯 BNC ALL-IN-ONE PANEL MOUNT COUPLER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.42 HK$84.42
HK$71.68 HK$716.80
HK$67.24 HK$1,681.00
HK$64.03 HK$3,201.50
HK$60.91 HK$6,091.00
HK$57.13 HK$14,282.50
HK$54.42 HK$27,210.00
HK$52.44 HK$52,440.00

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: RF 轉接器 - 串聯
RoHS:  
BNC
Jack (Female)
Jack (Female)
75 Ohms
Straight
Bulk
品牌: Tripp Lite
安裝風格: Panel Mount
產品類型: RF Adapters - In Series
系列: Keystone Jacks
側 1 RF 系列: BNC
側 2 RF 系列: BNC
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 45.359 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.