2446193-1

TE Connectivity / Linx Technologies
571-2446193-1
2446193-1

製造商:

說明:
RF連接器/同軸連接器 High Density BNC Str Crimp Jack Belden 1855A, 4855R, Bulkhead, 75 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.49 HK$85.49
HK$76.20 HK$762.00
HK$72.34 HK$1,808.50
HK$70.28 HK$3,514.00
HK$67.98 HK$6,798.00
HK$63.71 HK$15,927.50
HK$54.09 HK$54,090.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
RF Connectors
HD-BNC
Jack (Socket)
75 Ohms
12 GHz
Crimp
Straight
Cable Mount / Free Hanging
Bulk
主體材料: Brass
品牌: TE Connectivity / Linx Technologies
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Crimp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 0 Hz to 12 GHz
絕緣電阻: 1 GOhms
配合週期: 500 Cycle
最高工作溫度: + 125 C
最低頻率: 0 Hz
最低工作溫度: - 55 C
安裝類型: Bulkhead - Rear Mount
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 335 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

高密度BNC連接器

TE Connectivity's (TE) Linx Technologies High-Density (HD) BNC Connectors provide a compact design solution for large video transmission systems, broadcast systems, and video signal applications. TE HD BNC Connectors are smaller and up to 20% lighter than traditional BNC connectors. The connectors are designed for tighter configurations than standard BNC connectors, allowing up to four times as many interconnects in the same footprint. A customized insertion/extraction tool lets designers connect and disconnect cable assemblies to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited.