EMPCB.SMAMST.A

Taoglas
960-EMPCB.SMAMST.A
EMPCB.SMAMST.A

製造商:

說明:
RF連接器/同軸連接器 SMA(M)ST FOR PCB EDGE MOUNT AU PLATING 0.94mm board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 342

庫存:
342
可立即送貨
在途量:
400
200
待付運
200
預期24/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.58 HK$30.58
HK$25.98 HK$259.80
HK$23.26 HK$581.50
HK$22.03 HK$2,203.00
HK$20.63 HK$6,189.00
HK$19.65 HK$9,825.00
HK$18.58 HK$18,580.00
HK$17.59 HK$43,975.00
HK$17.18 HK$85,900.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Edge Launch
Bulk
主體類型: Edge Mount
品牌: Taoglas
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: CN
耦合機制: Threaded
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 100
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.