HDBNC-J-P-GN-ST-TH1

Samtec
200-HDBNCJPGNSTTH1
HDBNC-J-P-GN-ST-TH1

製造商:

說明:
RF連接器/同軸連接器 75 Ohm High-Density BNC Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 110

庫存:
110 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$76.20 HK$76.20
HK$66.01 HK$1,650.25
HK$55.90 HK$2,795.00
HK$41.76 HK$4,176.00
HK$36.33 HK$18,165.00
HK$34.94 HK$34,940.00
HK$32.06 HK$80,150.00
5,000 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Connectors
BNC
Jack (Socket)
75 Ohms
12 GHz
Solder
Straight
PCB Mount
RFA6T, RFB6T, RFB8T, RFC6T, RFC8T
Tray
主體類型: Straight
品牌: Samtec
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最低頻率: 0 Hz
產品類型: RF Connectors / Coaxial Connectors
系列: HDBNC
原廠包裝數量: 100
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.