MMCX7-P-C-HF-ST-CA3

Samtec
200-MMCX7-PCHFSTCA3
MMCX7-P-C-HF-ST-CA3

製造商:

說明:
RF連接器/同軸連接器 75 Ohm MMCX Jack or Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 328

庫存:
328
可立即送貨
在途量:
500
預期20/4/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.98 HK$91.98
HK$69.71 HK$697.10
HK$66.42 HK$6,642.00
HK$62.31 HK$31,155.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
Cable Connectors
MMCX7
Plug (Pin)
75 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-179
Bulk
整體表面處理: Gold
主體材料: Beryllium Copper
主體類型: Straight
品牌: Samtec
觸點材料: Brass
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 125 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: MMCX7-CA
原廠包裝數量: 500
子類別: RF Interconnects
公司名稱: True 75
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs. 

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.