MCX7-J-P-H-RA-TH1

Samtec
200-MCX7JPHRATH1
MCX7-J-P-H-RA-TH1

製造商:

說明:
RF連接器/同軸連接器 75 OHM MXC JACK OR PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 724

庫存:
724
可立即送貨
在途量:
565
預期13/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.70 HK$57.70
HK$49.98 HK$1,249.50
HK$42.33 HK$2,116.50
HK$32.88 HK$3,288.00
HK$27.54 HK$13,770.00
HK$26.39 HK$26,390.00
HK$24.25 HK$60,625.00
5,000 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Connectors
MCX7
Jack (Socket)
75 Ohms
4.5 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
主體材料: Brass
品牌: Samtec
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 125 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: MCX7
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 170 Vrms
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.